- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KA-91-07
KA-91-07
Winchester/Kings
RF coaxial adapter - N Male to Female TNC - Straight - plug - Crimp - Silver finish - 33.27 x 19.81 mm - 50 ohm - DC to 11 GH ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
RF coaxial adapter - N Male to Female TNC - Straight - plug - Crimp - Silver finish - 33.27 x 19.81 mm - 50 ohm - DC to 11 GHz - 500 Vrms
Search Keywords: KA9107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KA-91-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N-TNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:33.27 x 19.81 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$50.99
25
$48.44
50
$29.81
75
$23.60
100 +
$23.13
Click for Quote
Log in
to unlock special pricing