- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KA-91-02
KA-91-02
Winchester/Kings
Conn TNC Adapter RCP/RCP 0Hz to 11GHz 50Ohm ST Panel Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn TNC Adapter RCP/RCP 0Hz to 11GHz 50Ohm ST Panel Mount Silver
Search Keywords: KA9102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KA-91-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:TNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:35.3 x 18.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
13
$270.53
25
$148.95
38
$103.44
50 +
$101.37
Click for Quote
Log in
to unlock special pricing