- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KA-79-77
Winchester/Kings
KA-79-77
Conn TNC F Solder Cup RA Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KA-79-77
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:Solder Cup
-
Operating Temperature:N/A
-
Dimension:23.11 x 14.98 x 34.79 mm
-
This product is discontinued, but still in stock.