- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KA-71-04
KA-71-04
Winchester/Kings
Conn TNC F 0Hz to 11GHz 50Ohm Solder Lug ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn TNC F 0Hz to 11GHz 50Ohm Solder Lug ST Panel Mount Gold
Search Keywords: KA7104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KA-71-04
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:30.73 x 14.98 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$13.48
5
$13.21
10
$12.94
25
$12.68
50
$12.43
100
$12.18
250 +
$11.94
Click for Quote
Log in
to unlock special pricing