- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KA-59-52
KA-59-52
Winchester/Kings
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold
Search Keywords: KA5952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KA-59-52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:28.7 x 45.46 x 18.79 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.