- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KA-59-297
KA-59-297
Winchester/Kings
RF coaxial connector - TNC - Male - Right angle plug - Crimp - Dimension: 28.7 x 45.46 x 18.79 mm - Terminate: coaxial cable - ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
RF coaxial connector - TNC - Male - Right angle plug - Crimp - Dimension: 28.7 x 45.46 x 18.79 mm - Terminate: coaxial cable - 50 ohm - Silver finish
Search Keywords: KA59297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KA-59-297
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:28.7 x 45.46 x 18.79 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$66.32
5
$63.75
10
$62.80
15
$61.85
25
$60.93
50 +
$60.01
Click for Quote
Log in
to unlock special pricing