- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KA-59-289
KA-59-289
Winchester/Kings
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: KA59289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KA-59-289
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:27.43 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$44.75
50
$27.54
75
$21.80
100 +
$21.36
Click for Quote
Log in
to unlock special pricing