- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KA-59-267
KA-59-267
Winchester/Kings
Conn TNC 0Hz to 11GHz 50Ohm ST Cable Mount PL Silver
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn TNC 0Hz to 11GHz 50Ohm ST Cable Mount PL Silver
Search Keywords: KA59267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KA-59-267
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$287.82
25
$158.47
38
$110.05
50 +
$107.85
Click for Quote
Log in
to unlock special pricing