Image is representational - see manufacturer specifications

Winchester/Kings Authorized Distributor

KA-19-156

RF coaxial connector - Bulkhead jack - TNC – Female - Crimp – Straight - Panel mount - Dimension: 35.56 mm - Terminate: coaxia ...

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
RF coaxial connector - Bulkhead jack - TNC – Female - Crimp – Straight - Panel mount - Dimension: 35.56 mm - Terminate: coaxial cable
Search Keywords: KA19156
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Winchester/Kings
Part No: KA-19-156
Unit of Measure: Per Each
RoHS: No
HTS: 8536694010
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: F
Mounting: Panel Mount
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KA-19-156 RoHS compliant?
No, KA-19-156 is not RoHS compliant.
What is the lead time for KA-19-156?
The standard lead time for KA-19-156 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 4/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$521.80
50
$266.51
75
$181.42
100 +
$177.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!