Image is representational - see manufacturer specifications

Winchester/Kings Authorized Distributor

KA-19-152

RF coaxial connector - Bulkhead jack - TNC – Female - Crimp – Straight - Panel mount - Dimension: 35.56 mm - Terminate: coaxia ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF coaxial connector - Bulkhead jack - TNC – Female - Crimp – Straight - Panel mount - Dimension: 35.56 mm - Terminate: coaxial cable
Search Keywords: KA19152
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Winchester/Kings
Part No: KA-19-152
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Gender: F
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Dimension: 35.56 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KA-19-152 RoHS compliant?
Yes, KA-19-152 is RoHS compliant.
What is the lead time for KA-19-152?
The standard lead time for KA-19-152 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks can ship 3/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$216.86
50
$114.46
75
$78.71
100 +
$77.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!