- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KA-19-151
KA-19-151
Winchester/Kings
Conn TNC F Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn TNC F Crimp ST Panel Mount
Search Keywords: KA19151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KA-19-151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:35.56 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
27
Can Ship immediately
17 Weeks
can ship
9/28/26