- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KA-19-146
Winchester/Kings
KA-19-146
Conn TNC F ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KA-19-146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG302/U Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:39.37 x 17.52 mm
-
This product is discontinued, but still in stock.