- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- K-952Z
K-952Z
Winchester/Kings
Conn Binding Post 1 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Binding Post 1 POS ST 1 Port
Search Keywords: K952Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:K-952Z
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:50.8 x 50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$103.80
5
$99.78
10
$97.65
20
$95.69
50
$94.47
100 +
$93.89
Click for Quote
Log in
to unlock special pricing