- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 876-62-3
876-62-3
Winchester/Kings
Conn SMA PL 0Hz to 12.4GHz 50Ohm RA Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn SMA PL 0Hz to 12.4GHz 50Ohm RA Cable Mount Gold
Search Keywords: 876623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:876-62-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:17.78 x 9.65 x 26.41 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$63.02
6
$30.36
12
$14.65
25 +
$12.91
Click for Quote
Log in
to unlock special pricing