- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 875-1-3
875-1-3
Winchester/Kings
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 87513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:875-1-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:25.4 x 7.874 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$20.20
10
$19.03
25
$18.75
50
$18.34
100
$17.98
250
$17.71
500 +
$17.44
Click for Quote
Log in
to unlock special pricing