- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 875-100-3
875-100-3
Winchester/Kings
The 875-100-3 is a 50-ohm SMA plug connector designed for operation from DC to 12.4 GHz.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 875-100-3 is a 50-ohm SMA plug connector designed for operation from DC to 12.4 GHz.
Search Keywords: 8751003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:875-100-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:26.41 x 8.12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$216.78
50
$214.63
75
$213.56
100 +
$212.49
Click for Quote
Log in
to unlock special pricing