- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 871-59-3
871-59-3
Winchester/Kings
Conn SMA 0Hz to 18GHz Solder RA Thru-Hole RCP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn SMA 0Hz to 18GHz Solder RA Thru-Hole RCP
Search Keywords: 871593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:871-59-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SMA3746
-
Impedance:N/A
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP3733
-
Mounting:Through Hole3738
-
Body Orientation:Right Angle3728
-
Terminate To:N/A
-
Termination Method:Solder3745
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
13
$403.62
25
$221.54
38
$150.35
50 +
$147.35
Click for Quote
Log in
to unlock special pricing