- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 845-9-9
845-9-9
Winchester/Kings
Angle Plug - K-Grip, JR. - 50 Ohm - 0Hz to 4GHz - Nickel Finish - Cable Group 20 - KTH-2229 Crimp Die - Crimp Termination - Ca ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Angle Plug - K-Grip, JR. - 50 Ohm - 0Hz to 4GHz - Nickel Finish - Cable Group 20 - KTH-2229 Crimp Die - Crimp Termination - Cable Mount.
Search Keywords: 84599
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:845-9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HN
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:48.76 x 22.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$142.81
5
$132.84
10
$127.54
20
$122.68
50
$119.65
100 +
$118.20
Click for Quote
Log in
to unlock special pricing