- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 799-5
799-5
Winchester/Kings
Conn Type C M/F 0Hz to 11GHz 50Ohm RA Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type C M/F 0Hz to 11GHz 50Ohm RA Gold
Search Keywords: 7995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:799-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type C
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:32.25 x 31.75 x 19.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Can Ship immediately
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$98.67
5
$94.85
10
$92.82
20
$90.96
50
$89.60
100 +
$88.25
Click for Quote
Log in
to unlock special pricing