- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 799-1
799-1
Winchester/Kings
C Male-BNC Female Adapter - 11 GHz
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
C Male-BNC Female Adapter - 11 GHz
Search Keywords: 7991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:799-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type C-BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:31.24 x 19.05 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$32.03
5
$30.19
10
$29.74
25
$29.29
50
$28.51
100
$28.09
250 +
$25.65
Click for Quote
Log in
to unlock special pricing