- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 7780-2
7780-2
Winchester/Kings
Conn Video Jack F/F ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Video Jack F/F ST Panel Mount 1 Port
Search Keywords: 77802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:7780-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Video Jack
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Zinc Alloy
-
Number of Contacts:N/A
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
7
$120.02
13
$79.54
19
$64.62
25 +
$63.33
Click for Quote
Log in
to unlock special pricing