- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7708-15
7708-15
Winchester/Kings
Conn Coaxial F 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Coaxial F 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold
Search Keywords: 770815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:7708-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coaxial
-
Impedance:75 Ohm
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$21.12
5
$20.40
25
$19.61
50
$19.19
100
$18.80
250
$18.19
500 +
$17.92
Click for Quote
Log in
to unlock special pricing