- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7703-9
7703-9
Winchester/Kings
Conn Coaxial F 0Hz to 500MHz 75Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Coaxial F 0Hz to 500MHz 75Ohm Crimp ST Cable Mount Gold
Search Keywords: 77039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:7703-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Coaxial
-
Impedance:75 Ohm
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:760 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:101.6 x 28.44 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$526.79
13
$300.34
19
$216.91
25 +
$212.57
Click for Quote
Log in
to unlock special pricing