- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7703-11
Winchester/Kings
7703-11
Conn Coaxial F 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Coaxial F 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold
Search Keywords: 770311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:7703-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coaxial
-
Impedance:75 Ohm
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:730 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:74.42 mm
Product Guides
+
Frequently Asked Questions
Is 7703-11 RoHS compliant?
Yes, 7703-11 is RoHS compliant.
What is the lead time for 7703-11?
The standard lead time for 7703-11 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$84.09
5
$80.83
10
$79.62
15
$77.52
25
$76.36
50 +
$75.21
Click for Quote
Log in
to unlock special pricing