- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7703-10
7703-10
Winchester/Kings
Conn Coaxial F 0Hz to 500MHz 75Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Coaxial F 0Hz to 500MHz 75Ohm Crimp ST Cable Mount Gold
Search Keywords: 770310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:7703-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coaxial
-
Impedance:75 Ohm
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:740 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:74.42 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$74.87
5
$71.98
10
$70.90
15
$69.83
25
$68.79
50 +
$67.75
Click for Quote
Log in
to unlock special pricing