- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7702-7
7702-7
Winchester/Kings
Conn Coaxial F 0Hz to 500MHz 75Ohm ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Coaxial F 0Hz to 500MHz 75Ohm ST Panel Mount Gold
Search Keywords: 77027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:7702-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Coaxial
-
Impedance:75 Ohm
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:700 Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:101.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
7
$745.81
13
$423.90
19
$299.20
25 +
$293.21
Click for Quote
Log in
to unlock special pricing