- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7702-5
7702-5
Winchester/Kings
Conn Coaxial F 75Ohm ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Coaxial F 75Ohm ST Cable Mount Gold
Search Keywords: 77025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:7702-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Coaxial
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:730 Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:101.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
7
$1,007.81
13
$572.81
19
$404.30
25 +
$396.22
Click for Quote
Log in
to unlock special pricing