- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7702-3
7702-3
Winchester/Kings
Conn Coaxial PL 0Hz to 500MHz 75Ohm ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Coaxial PL 0Hz to 500MHz 75Ohm ST Panel Mount Gold
Search Keywords: 77023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:7702-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Coaxial
-
Impedance:75 Ohm
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:PL
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:740 Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:98.55 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$376.56
3
$374.03
5 +
$371.57
Click for Quote
Log in
to unlock special pricing