- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7702-2
7702-2
Winchester/Kings
Conn Coaxial PL 75Ohm ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Coaxial PL 75Ohm ST Cable Mount Gold
Search Keywords: 77022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:7702-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Coaxial
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:730 Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:98.55 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$405.43
3
$400.05
5 +
$399.05
Click for Quote
Log in
to unlock special pricing