- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 766-1-9
766-1-9
Winchester/Kings
Conn BNC PL Crimp RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC PL Crimp RA Cable Mount
Search Keywords: 76619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:766-1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:26.42 x 41.91 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26