- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 756-16-9
756-16-9
Winchester/Kings
Conn BNC PL 0Hz to 4GHz 50Ohm RA Cable Mount Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC PL 0Hz to 4GHz 50Ohm RA Cable Mount Gold Over Nickel
Search Keywords: 756169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:756-16-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
46
Can Ship immediately
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$105.34
5
$101.27
10
$99.10
20
$97.12
50
$95.88
100 +
$76.23
Click for Quote
Log in
to unlock special pricing