- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 755-79-9
755-79-9
Winchester/Kings
Conn BNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn BNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 755799
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:755-79-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:FC11Z Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:34.54 x 15.06 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$114.78
25
$30.05
50
$18.49
75
$14.64
100 +
$14.35
Click for Quote
Log in
to unlock special pricing