- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 755-74-5
755-74-5
Winchester/Kings
Conn BNC PL 0Hz to 4GHz 50Ohm ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC PL 0Hz to 4GHz 50Ohm ST Cable Mount Gold
Search Keywords: 755745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:755-74-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:31.75 x 14.22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$34.72
5
$32.72
10
$32.22
25
$31.74
50
$30.90
100
$30.44
250 +
$29.98
Click for Quote
Log in
to unlock special pricing