Winchester/Kings Authorized Distributor

755-127-9

Connector BNC Plug - 0Hz to 4GHz - 50 Ohm - Gold - Crimp Termination - Straight - Cable Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector BNC Plug - 0Hz to 4GHz - 50 Ohm - Gold - Crimp Termination - Straight - Cable Mount.
Search Keywords: 7551279
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Winchester/Kings
Part No: 755-127-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Dimension: 28.95 x 14.22 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 755-127-9 RoHS compliant?
Yes, 755-127-9 is RoHS compliant.
What is the lead time for 755-127-9?
The standard lead time for 755-127-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.90
10
$14.55
25
$14.33
50
$14.12
100
$13.74
250
$13.57
500 +
$13.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!