- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 754-36-9
754-36-9
Winchester/Kings
Conn BNC F 0Hz to 4GHz Solder Cup/Solder Lug ST Panel Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC F 0Hz to 4GHz Solder Cup/Solder Lug ST Panel Mount Silver
Search Keywords: 754369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:754-36-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:N/A
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder Cup/Solder Lug
-
Operating Temperature:N/A
-
Dimension:26.92 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$135.87
5
$121.81
10
$99.35
25
$83.20
50
$62.74
100
$43.06
150 +
$41.43
Click for Quote
Log in
to unlock special pricing