- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 754-21-5
754-21-5
Winchester/Kings
BNC Connector - Female - 50 Ohms - 4 GHz - Standard Polarity - Straight.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BNC Connector - Female - 50 Ohms - 4 GHz - Standard Polarity - Straight.
Search Keywords: 754215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:754-21-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder Cup/Solder Lug
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
18 Weeks
can ship
10/15/26