- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 751-22-9
751-22-9
Winchester/Kings
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold
Search Keywords: 751229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:751-22-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:36.19 x 17.78 x 17.78 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$96.76
50
$51.23
75
$36.05
100 +
$35.33
Click for Quote
Log in
to unlock special pricing