- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7510-2
7510-2
Winchester/Kings
Conn Patch Plug PL 75Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Patch Plug PL 75Ohm Crimp ST Cable Mount Gold
Search Keywords: 75102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:7510-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Patch Plug
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Belden 9259 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:57.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$12.55
25
$11.92
50
$11.65
100
$11.40
250
$11.17
500
$9.02
1,000 +
$8.22
Click for Quote
Log in
to unlock special pricing