- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7410-1
7410-1
Winchester/Kings
Conn Patch-BNC Adapter M/F 0Hz to 500MHz 75Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Patch-BNC Adapter M/F 0Hz to 500MHz 75Ohm ST Gold
Search Keywords: 74101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:7410-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Patch-BNC Adapter
-
Impedance:75 Ohm
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:47.75 x 14.47 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$28.71
5
$27.05
10
$26.65
25
$26.25
50
$25.55
100
$25.17
250 +
$24.79
Click for Quote
Log in
to unlock special pricing