- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2975-2-11
2975-2-11
Winchester/Kings
The 2975-2-11 is a keyed N-type plug connector with a 162° keying angle, designed for RF applications.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 2975-2-11 is a keyed N-type plug connector with a 162° keying angle, designed for RF applications.
Search Keywords: 2975211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:2975-2-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:48.26 x 24.38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
256
Can Ship immediately
MOQ for out of Stock Qty:
7
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$478.21
5
$477.01
7
$475.82
13
$271.28
19
$195.93
25 +
$192.01
Click for Quote
Log in
to unlock special pricing