- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2971-3-1
2971-3-1
Winchester/Kings
Conn Type N F Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type N F Crimp ST Cable Mount
Search Keywords: 297131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:2971-3-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:43.43 x 28.7 x 28.7 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$34.52
5
$32.54
10
$32.04
25
$31.56
50
$30.73
100
$27.67
250 +
$27.14
Click for Quote
Log in
to unlock special pricing