- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2805-1-29
2805-1-29
Winchester/Kings
The 2805-1-29 is a threaded SDB plug connector designed for use with M17/176-00002 cable.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
The 2805-1-29 is a threaded SDB plug connector designed for use with M17/176-00002 cable.
Search Keywords: 2805129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:2805-1-29
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SDB
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:33.27 x 11.68 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$392.57
5
$391.59
10
$390.61
25
$389.63
50
$199.01
75
$135.46
100 +
$132.75
Click for Quote
Log in
to unlock special pricing