- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2439-1-11
Winchester/Kings
2439-1-11
Conn TNC Adapter F/F ST Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:2439-1-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:TNC Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:47.49 x 20.57 x 20.57 mm