- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2439-1-1
Winchester/Kings
2439-1-1
Conn TNC Adapter F/F ST Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Winchester/Kings |
| Part No: | 2439-1-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | TNC Adapter |
| Gender: | F/F |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Dimension: | 47.49 x 20.57 x 20.57 mm |