- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2435-87-11
2435-87-11
Winchester/Kings
Conn TNC PL 0Hz to 11GHz 50Ohm ST Cable Mount Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn TNC PL 0Hz to 11GHz 50Ohm ST Cable Mount Gold Over Nickel
Search Keywords: 24358711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:2435-87-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:56.38 x 16.51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$39.88
5
$37.58
10
$37.01
25
$36.22
50
$35.49
100
$35.04
250 +
$34.83
Click for Quote
Log in
to unlock special pricing