- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2435-84-11
Winchester/Kings
2435-84-11
TNC Plug - K-Grip, JR., Keyed - 50 Ohm - 0 to 11Ghz - Cabel Group 17 - KTH-2216 Crimp Die - Nickel Finish - Straight - Crimp T ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:2435-84-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:41.65 x 16.51 mm
-
This product is discontinued, but still in stock.