- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2431-88-16
Winchester/Kings
2431-88-16
Conn TNC 0Hz to 11GHz 75Ohm Crimp ST Cable Mount RCP Gold
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Winchester/Kings |
| Part No: | 2431-88-16 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | TNC3746 |
| Impedance: | 75 Ohm |
| Operating Frequency: | 0 to 11 Hz to GHz |
| Gender: | RCP3733 |
| Mounting: | Cable Mount3738 |
| Body Orientation: | Straight3728 |
| Terminate To: | Coaxial Cable3744 |
| Termination Method: | Crimp3745 |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 49.023741mm |