- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2431-88-1
2431-88-1
Winchester/Kings
Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold
Search Keywords: 2431881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:2431-88-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:48.51 x 20.82 x 20.82 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$165.33
5
$162.85
10
$160.40
25
$158.00
50
$83.65
75
$58.86
100 +
$57.68
Click for Quote
Log in
to unlock special pricing