- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2431-87-16
Winchester/Kings
2431-87-16
Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Winchester/Kings |
| Part No: | 2431-87-16 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | TNC |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 11 Hz to GHz |
| Gender: | F |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |
| Dimension: | 39.87 x 20.82 x 20.82 mm |