- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2431-85-16
2431-85-16
Winchester/Kings
RF Connector, Jack, Crimp, Panel, W/P, Keyed
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
RF Connector, Jack, Crimp, Panel, W/P, Keyed
Search Keywords: 24318516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:2431-85-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP3733
-
Mounting:Panel Mount3738
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:Crimp3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:39.373741mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$98.65
5
$94.84
10
$92.81
15
$90.95
25
$89.59
50 +
$88.24
Click for Quote
Log in
to unlock special pricing